
This 42A female terminal connector features a brass contact material with a tin plating, suitable for operating temperatures between -40°C and 125°C. The connector is packaged in bulk and features a crimp termination. The contact wire/cable diameter is 2.56mm. The connector is part of the 480 series from Delphi.
Delphi 12048451-L technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 42A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 480 |
| Termination | Crimp |
| Wire/Cable Diameter | 2.56mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12048451-L to view detailed technical specifications.
No datasheet is available for this part.