Delphi 12048453 technical specifications.
| Color | Grey |
| Current Rating | 15A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12048453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.