Delphi 12052055 technical specifications.
| Color | Natural |
| Material | Nylon |
| Number of Positions | 4 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12052055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.