Delphi 12052290 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 280 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12052290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.