Delphi 12052816 technical specifications.
| Color | Grey |
| Material | Nylon |
| Number of Positions | 5 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | Metri-Pack |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12052816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.