Delphi 12052834 technical specifications.
| Package/Case | Axial |
| Color | Green |
| Gender | Male |
| Material | PP, Polypropylene |
| Package Quantity | 600 |
| Packaging | Bulk |
| Series | AXIAL |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12052834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
