Combination Line Connector, 6 Contact(s), Female, Crimp Terminal
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 14A |
| Depth | 27.4mm |
| Gender | Female |
| Height | 28.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | Metri-Pack 150 |
| Termination | Crimp |
| Width | 29mm |
| RoHS | Compliant |