
Delphi 12059120 technical specifications.
| Package/Case | 100 |
| Color | Violet |
| Current Rating | 5A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 56 |
| Packaging | Bulk |
| Series | Micro-Pack 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12059120 to view detailed technical specifications.
No datasheet is available for this part.