
This 2-position connector features a male gender and a nylon material construction. It has a current rating of 14A and is packaged in bulk. The operating temperature range spans from -40°C to 125°C, making it suitable for various applications.
Delphi 12059254-B technical specifications.
| Color | Green |
| Current Rating | 14A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12059254-B to view detailed technical specifications.
No datasheet is available for this part.