Delphi 12059258 technical specifications.
| Color | Grey |
| Gender | Female |
| Number of Positions | 1 |
| Package Quantity | 75400 |
| Packaging | Tape and Reel |
| Series | 630 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12059258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
