Delphi 12059259 technical specifications.
| Color | Red |
| Gender | Female |
| Number of Positions | 1 |
| Packaging | Tape and Reel |
| Series | Metri-Pack 630 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12059259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.