Delphi 12059433 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PP, Polypropylene |
| Mount | Edge |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 350 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EDGBD-STD |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12059433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.