Delphi 12059860-B technical specifications.
| Color | Grey |
| Material | Nylon |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 480 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12059860-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.