This is a male PBT connector with a current rating of 42A, suitable for operating temperatures between -40°C and 125°C. The connector is black in color and has one position. It is available in bulk packaging with 3000 units per package. The part is compliant with RoHS regulations.
Delphi 12059885 technical specifications.
| Color | Black |
| Current Rating | 42A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 480 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12059885 to view detailed technical specifications.
No datasheet is available for this part.