Delphi 12059897-B technical specifications.
| Color | Black |
| Material | Nylon |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12059897-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.