
Delphi 12064735-L technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 46A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | Metri-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 2.56mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12064735-L to view detailed technical specifications.
No datasheet is available for this part.