Delphi 12064753 technical specifications.
| Color | Grey |
| Material | Nylon |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12064753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.