Delphi 12064762 technical specifications.
| Color | Grey |
| Current Rating | 14A |
| Depth | 21.5mm |
| Gender | Female |
| Height | 20.6mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Metri-Pack 150 |
| Termination | Crimp |
| Width | 16.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12064762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.