
Automotive Connectors 10P M CRM CONN MP 150 SERIES 14AMPS
Delphi 12064770 technical specifications.
| Color | Cream, Natural |
| Current Rating | 14A |
| Depth | 33mm |
| Gender | Male |
| Height | 23.1mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Crimp |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12064770 to view detailed technical specifications.
No datasheet is available for this part.