Delphi 12064816 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | Metri-Pack 150.1 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12064816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.