Delphi 12064867 technical specifications.
| Color | Natural |
| Current Rating | 15A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Metri-Pack 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12064867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.