Delphi 12064870 technical specifications.
| Color | Blue |
| Current Rating | 15A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12064870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.