Delphi 12064989 technical specifications.
| Package/Case | Axial |
| Color | Orange |
| Material | PP, Polypropylene |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12064989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.