Delphi 12065169 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack Mixed |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12065169 to view detailed technical specifications.
No datasheet is available for this part.