Delphi 12065170 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 1 |
| Package Quantity | 2850 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12065170 to view detailed technical specifications.
No datasheet is available for this part.