
This female 3-position 2-row nylon connector is rated for 14A and has a temperature range of -40°C to 125°C. It is available in bulk packaging with a package quantity of 100. The connector is not RoHS compliant and has a crimp termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 14A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
