
This 4-position female crimp connector is rated for 46A and features a nylon material construction. It is available in bulk packaging with a quantity of 100 pieces. The connector is compliant with RoHS regulations and has a temperature range of -40°C to 125°C.
Delphi 12065686 technical specifications.
| Color | Black |
| Current Rating | 46A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 630 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12065686 to view detailed technical specifications.
No datasheet is available for this part.
