
Delphi 12065686-B technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 4 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | 630 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12065686-B to view detailed technical specifications.
No datasheet is available for this part.