Delphi 12065848 technical specifications.
| Color | Blue |
| Gender | Male |
| Material | PBT, Polybutylene |
| Number of Positions | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Comb |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12065848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.