Delphi 12065870 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 5A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Package Quantity | 1683 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Micro-Pack 100 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12065870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.