Delphi 12065905 technical specifications.
| Contact Type | Terminal |
| Current Rating | 60A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | Terminal |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12065905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.