Delphi 12065930-B technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Terminal |
| Current Rating | 60A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | Maxifuse |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12065930-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.