Delphi 12065978 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 480, 630 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12065978 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.