Delphi 12066018 technical specifications.
| Color | Grey |
| Gender | Male |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | Metri-Pack 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12066018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.