Delphi 12066129 technical specifications.
| Color | Black |
| Gender | Male |
| Material | Nylon |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | Metri-Pack |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12066129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.