Delphi 12066130 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12066130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
