Delphi 12066160 technical specifications.
| Color | Blue |
| Material | Nylon |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12066160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.