Delphi 12066195-B technical specifications.
| Current Rating | 30A |
| Gender | Male |
| Number of Positions | 8 |
| Series | Metri-Pack 280 Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12066195-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.