The Metri-Pack 150 series connector is a 6-position female crimp connector with a current rating of 14A. It is made of nylon and has a temperature range of -40 to 125°C. The connector is not RoHS compliant and is packaged in bulk quantities of 25.
Delphi 12066317 technical specifications.
| Color | Black |
| Current Rating | 14A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12066317 to view detailed technical specifications.
No datasheet is available for this part.