Delphi 12066638 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Material | Brass |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Lamp Socket Wedge |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12066638 to view detailed technical specifications.
No datasheet is available for this part.