The Metri-Pack 150 Female Rectangular Connector is a 3-position, 2-row connector with a current rating of 14A. It is made of nylon and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and available in a bulk packaging quantity of 100. It is terminated with a crimp connection.
Delphi 12078090 technical specifications.
| Color | Black |
| Current Rating | 14A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Metri-Pack 150 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12078090 to view detailed technical specifications.
No datasheet is available for this part.
