Delphi 12084166 technical specifications.
| Color | Grey |
| Gender | Male |
| Number of Positions | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12084166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.