
Delphi 12084193-B technical specifications.
| Color | Tan |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Seal |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12084193-B to view detailed technical specifications.
No datasheet is available for this part.