Delphi 12084944 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Gender | Female |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Micro-Pack |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12084944 to view detailed technical specifications.
No datasheet is available for this part.