Delphi 12089189-B technical specifications.
| Color | Blue |
| Gender | Female |
| Material | Polyester |
| Number of Positions | 56 |
| Packaging | Bulk |
| Series | MTS-B |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12089189-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.