Delphi 12089191 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Packaging | Bulk |
| Series | Insulated Butt Splice |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12089191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.