
Automotive Connectors F MP 150.1 TIN TERM CBL RN 1.00-0.75 MM2
Delphi 12089340 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Bronze, Silicone |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Metri-Pack 150 |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12089340 to view detailed technical specifications.
No datasheet is available for this part.
