Delphi 12089950 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Terminal |
| Current Rating | 40A |
| Gender | Female |
| Material | Brass |
| Number of Positions | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | III |
| Termination | Crimp |
| Wire/Cable Diameter | 2.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12089950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.