Delphi 12092346 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Male |
| Material | Brass |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Metri-Pack 280 |
| Wire/Cable Diameter | 1.47mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12092346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.