Delphi 12092377 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Nylon |
| Mount | Socket |
| Number of Positions | 3 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Lamp Sockets |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12092377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.